E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Grey Electrical Socket, 3 Poles, 63A

RS Stock No.: 247-1918Brand: Schneider ElectricManufacturers Part No.: 81483
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Colour

Grey

Switched

No

Mounting Style

Panel Mount

Current Rating

63A

Number of Poles

3

Country of Origin

Italy

Stock information temporarily unavailable.

€ 703.29

€ 703.29 Each (Exc. VAT)

€ 829.88

€ 829.88 Each (inc. VAT)

Schneider Electric Grey Electrical Socket, 3 Poles, 63A

€ 703.29

€ 703.29 Each (Exc. VAT)

€ 829.88

€ 829.88 Each (inc. VAT)

Schneider Electric Grey Electrical Socket, 3 Poles, 63A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Switched

No

Mounting Style

Panel Mount

Current Rating

63A

Number of Poles

3

Country of Origin

Italy