Technical Document
Specifications
Brand
Schneider ElectricPlug/Socket
Socket
Country
Germany
Current Rating
16A
Mounting Type
DIN Rail Mount
Mains Socket Type
Type F - German Schuko
Number of USB Sockets
0
Voltage Rating
250 V
Pole Format
2P+E
Colour
White
Gender
Female
Termination Method
Crimp
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Belgium
Product details
Acti9 Modular Power Sockets
Wide range of mains connectors to meet all connection needs suitable for different standards
€ 52.99
€ 52.99 Each (Exc. VAT)
€ 62.53
€ 62.53 Each (inc. VAT)
1
€ 52.99
€ 52.99 Each (Exc. VAT)
€ 62.53
€ 62.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricPlug/Socket
Socket
Country
Germany
Current Rating
16A
Mounting Type
DIN Rail Mount
Mains Socket Type
Type F - German Schuko
Number of USB Sockets
0
Voltage Rating
250 V
Pole Format
2P+E
Colour
White
Gender
Female
Termination Method
Crimp
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Belgium
Product details
Acti9 Modular Power Sockets
Wide range of mains connectors to meet all connection needs suitable for different standards