Schneider Electric DIN Rail Power Relay, 12 V dc, 24V ac Coil, 16A Switching Current, SPST

RS Stock No.: 791-3045Brand: Schneider ElectricManufacturers Part No.: A9C30111
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12 V dc, 24V ac

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

1

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 99.21

€ 99.21 Each (Exc. VAT)

€ 117.07

€ 117.07 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 12 V dc, 24V ac Coil, 16A Switching Current, SPST

€ 99.21

€ 99.21 Each (Exc. VAT)

€ 117.07

€ 117.07 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 12 V dc, 24V ac Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 99.21
10 - 14€ 94.67
15+€ 92.05
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12 V dc, 24V ac

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

1

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more