E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Acti9 iIG40 RCCB, 40A, 1+N Pole, 30mA, Type AC, 220 → 240V ac

RS Stock No.: 191-6126Brand: Schneider ElectricManufacturers Part No.: A9R67640
brand-logo
View all in RCCBs

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

220 → 240V ac

Series

Acti9 iIG40

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Earth Leakage Protection Type

AC

Overall Dimensions

36 x 74 x 85mm

Overall Width

74mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

1500 A

Rated AC Voltage

220 → 240V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Overall Length

36mm

Country of Origin

Spain

Product details

Acti9 iTG40 RCCBs

Acti9 iTG40 RCCBs limits wear and reduces voltage drops, helping to prevent premature equipment aging and overheating

VisiTrip indicates only the faulty outgoer, allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulation Voltage: 440 Vac
Voltage: 230 / 400 Vac
Impulse Voltage: 4 Kv

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 315.25

€ 315.25 Each (Exc. VAT)

€ 371.99

€ 371.99 Each (inc. VAT)

Schneider Electric Acti9 iIG40 RCCB, 40A, 1+N Pole, 30mA, Type AC, 220 → 240V ac

€ 315.25

€ 315.25 Each (Exc. VAT)

€ 371.99

€ 371.99 Each (inc. VAT)

Schneider Electric Acti9 iIG40 RCCB, 40A, 1+N Pole, 30mA, Type AC, 220 → 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

220 → 240V ac

Series

Acti9 iIG40

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Earth Leakage Protection Type

AC

Overall Dimensions

36 x 74 x 85mm

Overall Width

74mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

1500 A

Rated AC Voltage

220 → 240V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Overall Length

36mm

Country of Origin

Spain

Product details

Acti9 iTG40 RCCBs

Acti9 iTG40 RCCBs limits wear and reduces voltage drops, helping to prevent premature equipment aging and overheating

VisiTrip indicates only the faulty outgoer, allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulation Voltage: 440 Vac
Voltage: 230 / 400 Vac
Impulse Voltage: 4 Kv

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more