E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Inverter Drive, 1.5 kW, 1 Phase, 230 V, 8 A, ALTIVAR 32 Series

RS Stock No.: 713-9938Brand: Schneider ElectricManufacturers Part No.: ATV32HU15M2
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

8 A

Series

ALTIVAR 32

Field Bus Communication Type

ModBus

IP Rating

IP31

Output Frequency

0.1 → 599Hz

Filter Included

Yes

Control Panel

Yes

Product details

Altivar ATV32 Series

The Altivar 32 drive is a frequency inverter for 200 to 500 V three-phase asynchronous and synchronous motors rated from 0.18 to 15 kW, and features more than 150 functions and is robust, compact and easy to install. Up to 4 kW, it is 45 or 60 mm wide, saving a considerable amount of space in an installation. It has also been designed to be mounted side by side or on its side in densely-packed or shallow enclosures. The Altivar 32 drive also offers a safety function which guarantees a high level of safety (SIL 2 according to standard IEC 61508) comparable with performance level "d" (PL d) according to ISO/EN 13849-1/-2. The Logic function offers simple control system functions. With various communication cards available as options, the Altivar 32 drive integrates perfectly into the main control system architectures.

Built-in Bluetooth link.
Easy-fit communication cards in cassette format.
STO: Safe Torque Off safety function
SLS: Safely Limited Speed safety function
SS1: Safe Stop 1safety function
150 further functions, including application-specific functions. (conveying, cutting, hoisting, etc.)
Different mounting options depending on the machine (vertical, horizontal, with the option to offset the control module when the drive is mounted on its side, side-by-side)

Approvals

UL, CSA, C-Tick, NOM, GOST

Standards

IEC 61800-5-1, IEC 61800-3 (environments 1 and 2, category C2), UL 508C, EN 954-1 category 3, ISO/EN 13849-1/- 2 category 3 (PL d), IEC 61508 (parts 1 & 2) SIL 2 level, draft standard EN 50495E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 1.5 kW, 1 Phase, 230 V, 8 A, ALTIVAR 32 Series

P.O.A.

Schneider Electric Inverter Drive, 1.5 kW, 1 Phase, 230 V, 8 A, ALTIVAR 32 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

8 A

Series

ALTIVAR 32

Field Bus Communication Type

ModBus

IP Rating

IP31

Output Frequency

0.1 → 599Hz

Filter Included

Yes

Control Panel

Yes

Product details

Altivar ATV32 Series

The Altivar 32 drive is a frequency inverter for 200 to 500 V three-phase asynchronous and synchronous motors rated from 0.18 to 15 kW, and features more than 150 functions and is robust, compact and easy to install. Up to 4 kW, it is 45 or 60 mm wide, saving a considerable amount of space in an installation. It has also been designed to be mounted side by side or on its side in densely-packed or shallow enclosures. The Altivar 32 drive also offers a safety function which guarantees a high level of safety (SIL 2 according to standard IEC 61508) comparable with performance level "d" (PL d) according to ISO/EN 13849-1/-2. The Logic function offers simple control system functions. With various communication cards available as options, the Altivar 32 drive integrates perfectly into the main control system architectures.

Built-in Bluetooth link.
Easy-fit communication cards in cassette format.
STO: Safe Torque Off safety function
SLS: Safely Limited Speed safety function
SS1: Safe Stop 1safety function
150 further functions, including application-specific functions. (conveying, cutting, hoisting, etc.)
Different mounting options depending on the machine (vertical, horizontal, with the option to offset the control module when the drive is mounted on its side, side-by-side)

Approvals

UL, CSA, C-Tick, NOM, GOST

Standards

IEC 61800-5-1, IEC 61800-3 (environments 1 and 2, category C2), UL 508C, EN 954-1 category 3, ISO/EN 13849-1/- 2 category 3 (PL d), IEC 61508 (parts 1 & 2) SIL 2 level, draft standard EN 50495E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more