Schneider Electric, ComPacT MCCB 2P 50A, Breaking Capacity 25 kA, Fixed Mount

RS Stock No.: 654-493Brand: Schneider ElectricManufacturers Part No.: C10M2TM050
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

C10

Number of Poles

2

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

25 kA

Mounting Style

Fixed

Country of Origin

Poland

€ 611.11

€ 611.11 Each (Exc. VAT)

€ 721.11

€ 721.11 Each (inc. VAT)

Schneider Electric, ComPacT MCCB 2P 50A, Breaking Capacity 25 kA, Fixed Mount

€ 611.11

€ 611.11 Each (Exc. VAT)

€ 721.11

€ 721.11 Each (inc. VAT)

Schneider Electric, ComPacT MCCB 2P 50A, Breaking Capacity 25 kA, Fixed Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Range

Compact

Series

C10

Number of Poles

2

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

25 kA

Mounting Style

Fixed

Country of Origin

Poland