Schneider Electric CA2SK Control Relay 1NO + 1NC, 10 A Contact Rating, TeSys K

RS Stock No.: 744-6721Brand: Schneider ElectricManufacturers Part No.: CA2SK11M7
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Contact Current Rating

10 A

Range

TeSys K

Series

CA2SK

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Width

27mm

Depth

55.5mm

Length

56mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-20 → +50 °C

Contact Voltage Rating

690 V ac

Product details

Mini Control Relay-SK

10A (for ambient temperature of up to 55°C)
Mounting on 35mm DIN rail
Width of 27mm
Screw clamp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 75.82

€ 75.82 Each (Exc. VAT)

€ 89.47

€ 89.47 Each (inc. VAT)

Schneider Electric CA2SK Control Relay 1NO + 1NC, 10 A Contact Rating, TeSys K

€ 75.82

€ 75.82 Each (Exc. VAT)

€ 89.47

€ 89.47 Each (inc. VAT)

Schneider Electric CA2SK Control Relay 1NO + 1NC, 10 A Contact Rating, TeSys K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 75.82
10 - 14€ 72.29
15+€ 70.36
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Current Rating

10 A

Range

TeSys K

Series

CA2SK

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Width

27mm

Depth

55.5mm

Length

56mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-20 → +50 °C

Contact Voltage Rating

690 V ac

Product details

Mini Control Relay-SK

10A (for ambient temperature of up to 55°C)
Mounting on 35mm DIN rail
Width of 27mm
Screw clamp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more