Schneider Electric, EZ9L Surge Suppressor Unit 230 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester

RS Stock No.: 207-219Brand: Schneider ElectricManufacturers Part No.: EZ9L33620
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Surge Arrester

Maximum Voltage Rating

230 V

Mounting Type

Clip On

Maximum Surge Current

20kA

Series

EZ9L

Country of Origin

China

Stock information temporarily unavailable.

€ 122.98

€ 122.98 Each (Exc. VAT)

€ 145.12

€ 145.12 Each (inc. VAT)

Schneider Electric, EZ9L Surge Suppressor Unit 230 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester

€ 122.98

€ 122.98 Each (Exc. VAT)

€ 145.12

€ 145.12 Each (inc. VAT)

Schneider Electric, EZ9L Surge Suppressor Unit 230 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suppressor Type

Surge Arrester

Maximum Voltage Rating

230 V

Mounting Type

Clip On

Maximum Surge Current

20kA

Series

EZ9L

Country of Origin

China