Schneider Electric Planetary Gearbox, 100:1 Gear Ratio, 416 Nm Maximum Torque, 100rpm Maximum Speed

RS Stock No.: 654-497Brand: Schneider ElectricManufacturers Part No.: GBX120100K
brand-logo
View all in Gearboxes

Technical Document

Specifications

Gear Ratio

100:1

Gearbox Type

Planetary

Maximum Output Torque

416 Nm

Diameter

120 mm

Maximum Speed

100rpm

Country of Origin

Germany

€ 3,105.94

€ 3,105.94 Each (Exc. VAT)

€ 3,665.01

€ 3,665.01 Each (inc. VAT)

Schneider Electric Planetary Gearbox, 100:1 Gear Ratio, 416 Nm Maximum Torque, 100rpm Maximum Speed

€ 3,105.94

€ 3,105.94 Each (Exc. VAT)

€ 3,665.01

€ 3,665.01 Each (inc. VAT)

Schneider Electric Planetary Gearbox, 100:1 Gear Ratio, 416 Nm Maximum Torque, 100rpm Maximum Speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gear Ratio

100:1

Gearbox Type

Planetary

Maximum Output Torque

416 Nm

Diameter

120 mm

Maximum Speed

100rpm

Country of Origin

Germany