E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 4-Pole, 25 A, 2NO + 2NC, 690 V ac

RS Stock No.: 209-5332Brand: Schneider ElectricManufacturers Part No.: LC1D1286BDS207
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

Tesys D

Series

LC1D

Function

Reversing

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Length

45mm

Width

99mm

Depth

85mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 314.46

€ 314.46 Each (Exc. VAT)

€ 371.06

€ 371.06 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 4-Pole, 25 A, 2NO + 2NC, 690 V ac

€ 314.46

€ 314.46 Each (Exc. VAT)

€ 371.06

€ 371.06 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 4-Pole, 25 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

Tesys D

Series

LC1D

Function

Reversing

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Length

45mm

Width

99mm

Depth

85mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more