Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V ac
Number of Poles
2
Contact Voltage Rating
690 V ac
Contact Current Rating
5 A
Series
LC1S
Power Rating
2.2 kW
Range
TeSys SK
Normal State Configuration
2NO
Terminal Type
Screw
Length
56mm
Width
27mm
Depth
55.5mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
You may be interested in
Schneider Electric TeSys SK LC1S Contactor, 230 V ac Coil, 2-Pole, 5 A, 2.2 kW, 2NO, 690 V acBrand: Schneider Electric
€ 79.34Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric LC1S Series Contactor, 110 V ac Coil, 2-Pole, 5 A, 2.2 kW, 2NO, 690 V ac
1
P.O.A.
Schneider Electric LC1S Series Contactor, 110 V ac Coil, 2-Pole, 5 A, 2.2 kW, 2NO, 690 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys SK LC1S Contactor, 230 V ac Coil, 2-Pole, 5 A, 2.2 kW, 2NO, 690 V acBrand: Schneider Electric
€ 79.34Each (Exc. VAT)
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V ac
Number of Poles
2
Contact Voltage Rating
690 V ac
Contact Current Rating
5 A
Series
LC1S
Power Rating
2.2 kW
Range
TeSys SK
Normal State Configuration
2NO
Terminal Type
Screw
Length
56mm
Width
27mm
Depth
55.5mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
You may be interested in
Schneider Electric TeSys SK LC1S Contactor, 230 V ac Coil, 2-Pole, 5 A, 2.2 kW, 2NO, 690 V acBrand: Schneider Electric
€ 79.34Each (Exc. VAT)