Schneider Electric LRD Thermal Overload Relay, 65 A Contact Rating, TeSys

RS Stock No.: 817-5294Brand: Schneider ElectricManufacturers Part No.: LRD365L
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Contact Current Rating

65 A

Range

TeSys

Series

LRD

Mounting Style

DIN Rail Mount

Terminal Type

Screw

Reset Method

Push Button

Width

123mm

Length

55mm

Depth

70mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Supply Voltage

690 V ac

Country of Origin

France

Product details

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 530.94

€ 530.94 Each (Exc. VAT)

€ 626.51

€ 626.51 Each (inc. VAT)

Schneider Electric LRD Thermal Overload Relay, 65 A Contact Rating, TeSys

€ 530.94

€ 530.94 Each (Exc. VAT)

€ 626.51

€ 626.51 Each (inc. VAT)

Schneider Electric LRD Thermal Overload Relay, 65 A Contact Rating, TeSys
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Current Rating

65 A

Range

TeSys

Series

LRD

Mounting Style

DIN Rail Mount

Terminal Type

Screw

Reset Method

Push Button

Width

123mm

Length

55mm

Depth

70mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Supply Voltage

690 V ac

Country of Origin

France

Product details

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more