Schneider Electric Multi 9 C60SP MCB, 4P, 25A Curve B, 440V AC, 15 kA Breaking Capacity

RS Stock No.: 211-2351Brand: Schneider ElectricManufacturers Part No.: M9F21425
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Multi 9

Series

C60SP

Circuit Breaker Type

Residential MCB

Length

81mm

Width

72mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

M9F21425

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Stock information temporarily unavailable.

€ 371.52

€ 371.52 Each (Exc. VAT)

€ 438.39

€ 438.39 Each (inc. VAT)

Schneider Electric Multi 9 C60SP MCB, 4P, 25A Curve B, 440V AC, 15 kA Breaking Capacity

€ 371.52

€ 371.52 Each (Exc. VAT)

€ 438.39

€ 438.39 Each (inc. VAT)

Schneider Electric Multi 9 C60SP MCB, 4P, 25A Curve B, 440V AC, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Multi 9

Series

C60SP

Circuit Breaker Type

Residential MCB

Length

81mm

Width

72mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

M9F21425

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France