Technical Document
Specifications
Brand
Schneider ElectricSeries
Power Logic
Display Type
LCD
Number Of Digits
4
Number of Phases
1, 3
Meter Type
Energy Meter
Country of Origin
India
Stock information temporarily unavailable.
€ 1,730.38
€ 1,730.38 Each (Exc. VAT)
€ 2,041.85
€ 2,041.85 Each (inc. VAT)
Schneider Electric 1, 3 Phase LCD Energy Meter, Type Energy Meter
1
€ 1,730.38
€ 1,730.38 Each (Exc. VAT)
€ 2,041.85
€ 2,041.85 Each (inc. VAT)
Schneider Electric 1, 3 Phase LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Power Logic
Display Type
LCD
Number Of Digits
4
Number of Phases
1, 3
Meter Type
Energy Meter
Country of Origin
India