Technical Document
Specifications
Brand
Schneider ElectricRange
Powerpact4
Series
MGP
Number of Poles
1
Current Rating
30A
Breaking Capacity at Maximum Voltage Rating
25 kA
Mounting Style
Panel Mount
Product details
Incoming/Outgoing Powerpact Boards
Adjustable overload and short circuit settings allowing customer settings
MCCB connections ensures correct connection torque
Additional MCCBs may be added
Standards
BSEN 60947-2
€ 426.31
€ 426.31 Each (Exc. VAT)
€ 503.05
€ 503.05 Each (inc. VAT)
1
€ 426.31
€ 426.31 Each (Exc. VAT)
€ 503.05
€ 503.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
Powerpact4
Series
MGP
Number of Poles
1
Current Rating
30A
Breaking Capacity at Maximum Voltage Rating
25 kA
Mounting Style
Panel Mount
Product details
Incoming/Outgoing Powerpact Boards
Adjustable overload and short circuit settings allowing customer settings
MCCB connections ensures correct connection torque
Additional MCCBs may be added
Standards
BSEN 60947-2