Schneider Electric NSY Series Grey Steel Enclosure Canopies, 848mm W, 84mm H, 549mm D, 848mm L For Use With Enclosure

RS Stock No.: 654-413Brand: Schneider ElectricManufacturers Part No.: NSYSCX8060
brand-logo
View all in Enclosure Canopies

Technical Document

Specifications

Series

NSY

Width

848mm

Height

84mm

Depth

549mm

Length

848mm

Material

Steel

Colour

Grey

For Use With

Enclosure

Country of Origin

Spain

€ 2,407.41

€ 2,407.41 Each (Exc. VAT)

€ 2,840.74

€ 2,840.74 Each (inc. VAT)

Schneider Electric NSY Series Grey Steel Enclosure Canopies, 848mm W, 84mm H, 549mm D, 848mm L For Use With Enclosure

€ 2,407.41

€ 2,407.41 Each (Exc. VAT)

€ 2,840.74

€ 2,840.74 Each (inc. VAT)

Schneider Electric NSY Series Grey Steel Enclosure Canopies, 848mm W, 84mm H, 549mm D, 848mm L For Use With Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

NSY

Width

848mm

Height

84mm

Depth

549mm

Length

848mm

Material

Steel

Colour

Grey

For Use With

Enclosure

Country of Origin

Spain