Schneider Electric Mureva Series Grey Cable Gland, M20 Thread, IP67

RS Stock No.: 340-955Brand: Schneider ElectricManufacturers Part No.: PKZ020
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M20

Colour

Grey

Series

Mureva

IP Rating

IP67

Country of Origin

Italy

€ 7.19

€ 7.19 Each (Exc. VAT)

€ 8.48

€ 8.48 Each (inc. VAT)

Schneider Electric Mureva Series Grey Cable Gland, M20 Thread, IP67

€ 7.19

€ 7.19 Each (Exc. VAT)

€ 8.48

€ 8.48 Each (inc. VAT)

Schneider Electric Mureva Series Grey Cable Gland, M20 Thread, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 7.19
10 - 24€ 6.68
25+€ 6.15

Technical Document

Specifications

Thread Size

M20

Colour

Grey

Series

Mureva

IP Rating

IP67

Country of Origin

Italy