Schneider Electric Level Monitoring Relay, 1 Phase, SPDT, DIN Rail

RS Stock No.: 124-0182Brand: Schneider ElectricManufacturers Part No.: RM22LG11MRDistrelec Article No.: 30112080
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Level

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Height

90mm

Width

22.9mm

Maximum Operating Temperature

+60°C

Length

79.5mm

Dimensions

79.5 x 22.9 x 90mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Standards Met

CCC, CE, CSA, EAC, UL

Number of Poles

1

Product details

RM22-L Liquid Level Control Relays

Schneider Electric Zelio RM22L series liquid level control relays for one or two liquid levels, with a fill or empty function. Control the actuation of pumps or valves to regulate levels, also suitable for protecting submersible pumps against dry running, or protecting tanks from overflow. A transparent hinged cover on the front panel to avoid any accidental alteration of the settings.

LED indication
35 mm DIN Rail mount
Detection by resistive probes
Fill or empty function

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 143.41

€ 143.41 Each (Exc. VAT)

€ 169.22

€ 169.22 Each (inc. VAT)

Schneider Electric Level Monitoring Relay, 1 Phase, SPDT, DIN Rail

€ 143.41

€ 143.41 Each (Exc. VAT)

€ 169.22

€ 169.22 Each (inc. VAT)

Schneider Electric Level Monitoring Relay, 1 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Monitoring Application

Level

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Height

90mm

Width

22.9mm

Maximum Operating Temperature

+60°C

Length

79.5mm

Dimensions

79.5 x 22.9 x 90mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Standards Met

CCC, CE, CSA, EAC, UL

Number of Poles

1

Product details

RM22-L Liquid Level Control Relays

Schneider Electric Zelio RM22L series liquid level control relays for one or two liquid levels, with a fill or empty function. Control the actuation of pumps or valves to regulate levels, also suitable for protecting submersible pumps against dry running, or protecting tanks from overflow. A transparent hinged cover on the front panel to avoid any accidental alteration of the settings.

LED indication
35 mm DIN Rail mount
Detection by resistive probes
Fill or empty function

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in