E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 3P+N Pole Isolator Switch - 125A Maximum Current

RS Stock No.: 134-6006Brand: Schneider ElectricManufacturers Part No.: SEA91253N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P+N

Maximum Current

125A

Voltage Rating

415V

Electrical Phase

3

Handle Colour

Red

Range

Acti 9

Switch Rating

25kA

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-35°C

Product details

Acti9 Switch Disconnectors

Acti9 switch disconnect incomers and switch disconnectors suitable for Acti9 Isobar Type A (Single Phase) and B (Three Phase) distribution boards.

Stock information temporarily unavailable.

€ 247.88

€ 247.88 Each (Exc. VAT)

€ 292.50

€ 292.50 Each (inc. VAT)

Schneider Electric 3P+N Pole Isolator Switch - 125A Maximum Current

€ 247.88

€ 247.88 Each (Exc. VAT)

€ 292.50

€ 292.50 Each (inc. VAT)

Schneider Electric 3P+N Pole Isolator Switch - 125A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3P+N

Maximum Current

125A

Voltage Rating

415V

Electrical Phase

3

Handle Colour

Red

Range

Acti 9

Switch Rating

25kA

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-35°C

Product details

Acti9 Switch Disconnectors

Acti9 switch disconnect incomers and switch disconnectors suitable for Acti9 Isobar Type A (Single Phase) and B (Three Phase) distribution boards.