Schneider Electric uPVC Cable Trunking Accessory, 75 x 75mm, PVC

RS Stock No.: 563-630Brand: Schneider ElectricManufacturers Part No.: TSE75W
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Trunking Accessory Type

Stop End

Material

uPVC

Width

75 mm

Height

75mm

Dimensions

75 x 75mm

Series

PVC

Product details

End Stop

Industrial PVC Trunking

Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.

Stock information temporarily unavailable.

€ 31.20

€ 6.24 Each (In a Pack of 5) (Exc. VAT)

€ 36.82

€ 7.363 Each (In a Pack of 5) (inc. VAT)

Schneider Electric uPVC Cable Trunking Accessory, 75 x 75mm, PVC

€ 31.20

€ 6.24 Each (In a Pack of 5) (Exc. VAT)

€ 36.82

€ 7.363 Each (In a Pack of 5) (inc. VAT)

Schneider Electric uPVC Cable Trunking Accessory, 75 x 75mm, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 6.24€ 31.20
50 - 245€ 6.05€ 30.25
250+€ 5.80€ 29.00

Technical Document

Specifications

Trunking Accessory Type

Stop End

Material

uPVC

Width

75 mm

Height

75mm

Dimensions

75 x 75mm

Series

PVC

Product details

End Stop

Industrial PVC Trunking

Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.