E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP55

RS Stock No.: 433-7665Brand: Schneider ElectricManufacturers Part No.: VCFN40GE
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP55

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

TeSys

Series

VARIO

Switch Rating

8kV

Length

131mm

Width

82.5mm

Better World Product (Find out more)

Yes

Depth

106mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Product details

VCFN Enclosed Switch Disconnector

IP65 Rated
3 pole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 128.50

€ 128.50 Each (Exc. VAT)

€ 151.63

€ 151.63 Each (inc. VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP55

€ 128.50

€ 128.50 Each (Exc. VAT)

€ 151.63

€ 151.63 Each (inc. VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP55

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

TeSys

Series

VARIO

Switch Rating

8kV

Length

131mm

Width

82.5mm

Better World Product (Find out more)

Yes

Depth

106mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Product details

VCFN Enclosed Switch Disconnector

IP65 Rated
3 pole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more