Technical Document
Specifications
Brand
Schneider ElectricConnection
1/2 in Rp Female
Maximum Working Pressure
399.9 kPa
Body Material
Brass
Connection Gender
Female
Thread Size
Rp 1/2in
Country of Origin
United States
€ 998.24
€ 998.24 Each (Exc. VAT)
€ 1,177.92
€ 1,177.92 Each (inc. VAT)
Schneider Electric Brass Globe Valve VG210R-40B, 1/2 in Rp Female 399.9 kPa
1
€ 998.24
€ 998.24 Each (Exc. VAT)
€ 1,177.92
€ 1,177.92 Each (inc. VAT)
Schneider Electric Brass Globe Valve VG210R-40B, 1/2 in Rp Female 399.9 kPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricConnection
1/2 in Rp Female
Maximum Working Pressure
399.9 kPa
Body Material
Brass
Connection Gender
Female
Thread Size
Rp 1/2in
Country of Origin
United States