E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric XB4 Series Illuminated Push Button, Panel Mount, 30mm Cutout, SPDT

RS Stock No.: 185-3656Brand: Schneider ElectricManufacturers Part No.: XB4FW33B5
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

XB4

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

Push Button Diameter

36.5mm

Push Button Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4FW33B5

Body Material

Metal

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → + 70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 70.36

€ 70.36 Each (Exc. VAT)

€ 83.02

€ 83.02 Each (inc. VAT)

Schneider Electric XB4 Series Illuminated Push Button, Panel Mount, 30mm Cutout, SPDT

€ 70.36

€ 70.36 Each (Exc. VAT)

€ 83.02

€ 83.02 Each (inc. VAT)

Schneider Electric XB4 Series Illuminated Push Button, Panel Mount, 30mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Illuminated

Yes

Series

XB4

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

Push Button Diameter

36.5mm

Push Button Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4FW33B5

Body Material

Metal

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → + 70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more