Schneider Electric Harmony XB5 Series Push Button, Spring Return, Panel Mount, 22mm Cutout, SPST, IP66, IP67

RS Stock No.: 815-1838Brand: Schneider ElectricManufacturers Part No.: XB5AP31
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Spring Return

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67

Push Button Diameter

30mm

Contact Current Rating

3A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB5AP31

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

240V

Terminal Type

Screw

Operating Temperature Range

-40 → +70°C

Country of Origin

France

Stock information temporarily unavailable.

€ 30.48

€ 30.48 Each (Exc. VAT)

€ 35.97

€ 35.97 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button, Spring Return, Panel Mount, 22mm Cutout, SPST, IP66, IP67

€ 30.48

€ 30.48 Each (Exc. VAT)

€ 35.97

€ 35.97 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button, Spring Return, Panel Mount, 22mm Cutout, SPST, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Switch Operation

Spring Return

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67

Push Button Diameter

30mm

Contact Current Rating

3A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB5AP31

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

240V

Terminal Type

Screw

Operating Temperature Range

-40 → +70°C

Country of Origin

France