Schneider Electric, XB5 Green Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 400V

RS Stock No.: 211-8465Brand: Schneider ElectricManufacturers Part No.: XB5AV5B3
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

400V

Range

Harmony XB5

Pilot Light Colour

Green

Cutout Diameter

22mm

Series

XB5

Lamp Type

Universal LED

IP Rating

IP66

Pilot Light Shape

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

€ 108.16

€ 108.16 Each (Exc. VAT)

€ 127.63

€ 127.63 Each (inc. VAT)

Schneider Electric, XB5 Green Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 400V

€ 108.16

€ 108.16 Each (Exc. VAT)

€ 127.63

€ 127.63 Each (inc. VAT)

Schneider Electric, XB5 Green Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

400V

Range

Harmony XB5

Pilot Light Colour

Green

Cutout Diameter

22mm

Series

XB5

Lamp Type

Universal LED

IP Rating

IP66

Pilot Light Shape

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France