Technical Document
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110 V ac, 120V ac
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
Universal LED
Series
Harmony XB5
Mounting Type
Panel Mount
IP Rating
IP66
Terminal Type
Screw
Current Rating
14mA
Pilot Light Shape
Round
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
Monolithic Pilot Lights with Integral LEDs
This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.
Monolithic pilot lights with double insulated bezel
Complete unit with integral LED
€ 32.75
€ 32.75 Each (Exc. VAT)
€ 38.65
€ 38.65 Each (inc. VAT)
1
€ 32.75
€ 32.75 Each (Exc. VAT)
€ 38.65
€ 38.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110 V ac, 120V ac
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
Universal LED
Series
Harmony XB5
Mounting Type
Panel Mount
IP Rating
IP66
Terminal Type
Screw
Current Rating
14mA
Pilot Light Shape
Round
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
Monolithic Pilot Lights with Integral LEDs
This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.
Monolithic pilot lights with double insulated bezel
Complete unit with integral LED