Technical Document
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230 → 240V ac
Pilot Light Colour
Clear
Cutout Diameter
22mm
Lamp Type
LED
Series
Harmony XB7
Mounting Type
Panel Mount
IP Rating
IP20, IP65
Terminal Type
Screw
Current Rating
16 → 20mA
Pilot Light Shape
Round
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Schneider Electric XB7 Range
€ 338.60
€ 33.86 Each (In a Pack of 10) (Exc. VAT)
€ 399.55
€ 39.955 Each (In a Pack of 10) (inc. VAT)
10
€ 338.60
€ 33.86 Each (In a Pack of 10) (Exc. VAT)
€ 399.55
€ 39.955 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230 → 240V ac
Pilot Light Colour
Clear
Cutout Diameter
22mm
Lamp Type
LED
Series
Harmony XB7
Mounting Type
Panel Mount
IP Rating
IP20, IP65
Terminal Type
Screw
Current Rating
16 → 20mA
Pilot Light Shape
Round
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.