Technical Document
Specifications
Brand
Schneider ElectricSeries
XPEM
Contact Configuration
2NC+NO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Metal
Contact Voltage Rating AC
240V
Contact Current Rating
3 A
Switch Environment
Foot Switch
IP Rating
IP66
Guard Cover
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Number of Pedals
1
Width
137mm
Length
172.5mm
Country of Origin
Morocco
€ 678.10
€ 678.10 Each (Exc. VAT)
€ 800.16
€ 800.16 Each (inc. VAT)
1
€ 678.10
€ 678.10 Each (Exc. VAT)
€ 800.16
€ 800.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
XPEM
Contact Configuration
2NC+NO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Metal
Contact Voltage Rating AC
240V
Contact Current Rating
3 A
Switch Environment
Foot Switch
IP Rating
IP66
Guard Cover
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Number of Pedals
1
Width
137mm
Length
172.5mm
Country of Origin
Morocco