Schneider Electric Harmony XB4 Series Red Illuminated Latching Push Button Head, 22mm Cutout, IP66, IP69K

RS Stock No.: 746-9144Brand: Schneider ElectricManufacturers Part No.: ZB4BW643Distrelec Article No.: 30302683
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP69K

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Mounting Type

Front

Maximum Operating Temperature

+70°C

Distrelec Product Id

30302683

Country of Origin

France

Product details

Heads LED Illuminated Emergency Switching Off ZB4-B

Illuminated emergency switching off, mechanical latching pushbutton with protected LED
Screw clamp terminal connections (Schneider anti-retightening system)

Standards

IEC 60364-5-53

Stock information temporarily unavailable.

€ 69.29

€ 69.29 Each (Exc. VAT)

€ 81.76

€ 81.76 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Red Illuminated Latching Push Button Head, 22mm Cutout, IP66, IP69K

€ 69.29

€ 69.29 Each (Exc. VAT)

€ 81.76

€ 81.76 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Red Illuminated Latching Push Button Head, 22mm Cutout, IP66, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP69K

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Mounting Type

Front

Maximum Operating Temperature

+70°C

Distrelec Product Id

30302683

Country of Origin

France

Product details

Heads LED Illuminated Emergency Switching Off ZB4-B

Illuminated emergency switching off, mechanical latching pushbutton with protected LED
Screw clamp terminal connections (Schneider anti-retightening system)

Standards

IEC 60364-5-53