Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact & Light Block
Voltage Rating
120 → 240 V ac, 125 → 600V dc
Series
Harmony XB5
Contact Configuration
1NO
Illumination Type
Universal LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
€ 48.99
€ 48.99 Each (Exc. VAT)
€ 57.81
€ 57.81 Each (inc. VAT)
1
€ 48.99
€ 48.99 Each (Exc. VAT)
€ 57.81
€ 57.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact & Light Block
Voltage Rating
120 → 240 V ac, 125 → 600V dc
Series
Harmony XB5
Contact Configuration
1NO
Illumination Type
Universal LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France