Schneider Electric Harmony XB5 Series Orange Illuminated Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 422-8448Brand: Schneider ElectricManufacturers Part No.: ZB5AW35
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

Illuminated Heads for Spring Return Pushbuttons

XB5 series illuminated heads for spring return push buttons.

Flush type round heads for spring return illuminated pushbuttons
Can be used with XAL control stations

Approvals

UL, CSA

Standards

IEC, JIS

Stock information temporarily unavailable.

€ 18.57

€ 18.57 Each (Exc. VAT)

€ 21.91

€ 21.91 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Orange Illuminated Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

€ 18.57

€ 18.57 Each (Exc. VAT)

€ 21.91

€ 21.91 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Orange Illuminated Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

Illuminated Heads for Spring Return Pushbuttons

XB5 series illuminated heads for spring return push buttons.

Flush type round heads for spring return illuminated pushbuttons
Can be used with XAL control stations

Approvals

UL, CSA

Standards

IEC, JIS