Schurter 16A Fuse Holder for 5 x 20mm Fuse, 1P, 500V ac

RS Stock No.: 269-3785Brand: SchurterManufacturers Part No.: 0031.8225
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

PCB Mount

Anti Vibration

No

Range

OGN-SMD

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

500V ac

Number of Poles

1

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 1.73

€ 1.73 Each (Exc. VAT)

€ 2.04

€ 2.04 Each (inc. VAT)

Schurter 16A Fuse Holder for 5 x 20mm Fuse, 1P, 500V ac

€ 1.73

€ 1.73 Each (Exc. VAT)

€ 2.04

€ 2.04 Each (inc. VAT)

Schurter 16A Fuse Holder for 5 x 20mm Fuse, 1P, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fuse Holder Type

PCB Mount

Anti Vibration

No

Range

OGN-SMD

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

500V ac

Number of Poles

1

Country of Origin

Czech Republic