Schurter Selector Switch - (DPST) 2 Positions

RS Stock No.: 163-8858Brand: SchurterManufacturers Part No.: 0033.4501
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Contact Configuration

DPST

Terminal Type

Solder

Product details

SWA miniature voltage selector

Switch between two standard voltages (110 // 220 V) using a screwdriver or coin.
Series or parallel connection.
Panel mounting.
Solder lug outlets.
To be fitted on protection class II equipment.

Approvals

SEV, VDE, SEMKO, UL, CSA

You may be interested in
RS PRO Selector Switch - (DPST)
€ 18.56Each (Exc. VAT)

€ 12.74

€ 12.74 Each (Exc. VAT)

€ 15.03

€ 15.03 Each (inc. VAT)

Schurter Selector Switch - (DPST) 2 Positions

€ 12.74

€ 12.74 Each (Exc. VAT)

€ 15.03

€ 15.03 Each (inc. VAT)

Schurter Selector Switch - (DPST) 2 Positions

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 49€ 12.74
50+€ 12.01
You may be interested in
RS PRO Selector Switch - (DPST)
€ 18.56Each (Exc. VAT)

Technical Document

Specifications

Number of Positions

2

Contact Configuration

DPST

Terminal Type

Solder

Product details

SWA miniature voltage selector

Switch between two standard voltages (110 // 220 V) using a screwdriver or coin.
Series or parallel connection.
Panel mounting.
Solder lug outlets.
To be fitted on protection class II equipment.

Approvals

SEV, VDE, SEMKO, UL, CSA

You may be interested in
RS PRO Selector Switch - (DPST)
€ 18.56Each (Exc. VAT)