Technical Document
Specifications
Brand
ScruffsGender
Men
Colour
Black
Leg Length
30in
Style
Trousers
Size
Short
Waist Size Imperial
32in
Material
Cotton, Polyester
Series
Trade Flex
Knee Pad Pocket
Yes
Material Properties
Lightweight
Fitting
Slim Fit
Country of Origin
Pakistan
Stock information temporarily unavailable.
€ 135.12
€ 135.12 Each (Exc. VAT)
€ 159.44
€ 159.44 Each (inc. VAT)
Scruffs Trade Flex 's Black Trousers Lightweight Slim Fit, Size Short 32in W 30in L
1
€ 135.12
€ 135.12 Each (Exc. VAT)
€ 159.44
€ 159.44 Each (inc. VAT)
Scruffs Trade Flex 's Black Trousers Lightweight Slim Fit, Size Short 32in W 30in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ScruffsGender
Men
Colour
Black
Leg Length
30in
Style
Trousers
Size
Short
Waist Size Imperial
32in
Material
Cotton, Polyester
Series
Trade Flex
Knee Pad Pocket
Yes
Material Properties
Lightweight
Fitting
Slim Fit
Country of Origin
Pakistan