SEGGER 8.06.00 J-Link 19-Pin Cortex M Adapter for use with J-Link Probes

RS Stock No.: 131-1328Brand: SEGGERManufacturers Part No.: 8.06.00 J-Link 19-Pin Cortex M Adapter
brand-logo
View all in Development Tool Accessories

Technical Document

Specifications

Brand

SEGGER

For Use With

J-Link Probes

Country of Origin

Germany

Product details

J-Link 19-Pin Cortex-M Adapter

The J-Link 19-pin Cortex-M Adapter allows JTAG, SWD and SWO connections between J-Link and ARM Cortex-M based target hardware systems.

Supported Probes

• J-Link BASE 131-1319, J-Link PLUS, J-Link PRO, J-Link ULTRA+, J-Link EDU, Flasher ARM, Flasher Portable

Features

• Input from J-Link probe via 20-pin 0.1in socket
• Output to Target via 19-pin 0.05in Samtec FTSH connector
• TRST can be connected to pin 9 of the Cortex-M adapter if required

Stock information temporarily unavailable.

€ 70.93

€ 70.93 Each (Exc. VAT)

€ 83.70

€ 83.70 Each (inc. VAT)

SEGGER 8.06.00 J-Link 19-Pin Cortex M Adapter for use with J-Link Probes

€ 70.93

€ 70.93 Each (Exc. VAT)

€ 83.70

€ 83.70 Each (inc. VAT)

SEGGER 8.06.00 J-Link 19-Pin Cortex M Adapter for use with J-Link Probes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 70.93
5 - 9€ 68.41
10+€ 67.24

Technical Document

Specifications

Brand

SEGGER

For Use With

J-Link Probes

Country of Origin

Germany

Product details

J-Link 19-Pin Cortex-M Adapter

The J-Link 19-pin Cortex-M Adapter allows JTAG, SWD and SWO connections between J-Link and ARM Cortex-M based target hardware systems.

Supported Probes

• J-Link BASE 131-1319, J-Link PLUS, J-Link PRO, J-Link ULTRA+, J-Link EDU, Flasher ARM, Flasher Portable

Features

• Input from J-Link probe via 20-pin 0.1in socket
• Output to Target via 19-pin 0.05in Samtec FTSH connector
• TRST can be connected to pin 9 of the Cortex-M adapter if required