Technical Document
Specifications
Brand
Semikron DanfossRated Average On-State Current
250A
Thyristor Type
SCR
Repetitive Peak Reverse Voltage
2200V
Maximum Gate Trigger Current
200mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
500mA
Pin Count
7
Stock information temporarily unavailable.
€ 599.42
€ 599.42 Each (Exc. VAT)
€ 707.32
€ 707.32 Each (inc. VAT)
Semikron Danfoss SKKT 280/22 E H4, Thyristor Module 2200V, 250A 200mA
1
€ 599.42
€ 599.42 Each (Exc. VAT)
€ 707.32
€ 707.32 Each (inc. VAT)
Semikron Danfoss SKKT 280/22 E H4, Thyristor Module 2200V, 250A 200mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 599.42 |
5 - 9 | € 543.52 |
10 - 24 | € 496.77 |
25 - 49 | € 482.24 |
50+ | € 477.26 |
Technical Document
Specifications
Brand
Semikron DanfossRated Average On-State Current
250A
Thyristor Type
SCR
Repetitive Peak Reverse Voltage
2200V
Maximum Gate Trigger Current
200mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
500mA
Pin Count
7