Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
400 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
1
Stock information temporarily unavailable.
€ 652.47
€ 652.47 Each (Exc. VAT)
€ 769.91
€ 769.91 Each (inc. VAT)
Semikron Danfoss SKM400GAL12F4 IGBT Transistor Module, 400 A 1200 V
Select packaging type
Standard
1
€ 652.47
€ 652.47 Each (Exc. VAT)
€ 769.91
€ 769.91 Each (inc. VAT)
Semikron Danfoss SKM400GAL12F4 IGBT Transistor Module, 400 A 1200 V
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | € 652.47 |
2 - 3 | € 596.26 |
4 - 5 | € 544.75 |
6 - 7 | € 497.59 |
8+ | € 454.37 |
Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
400 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
1