Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Semtech SMDA05.TBT, Quad-Element Uni-Directional TVS Diode, 300W, 8-Pin SOIC

RS Stock No.: 170-0835Brand: SemtechManufacturers Part No.: SMDA05.TBT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Isolated

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

5V

Pin Count

8

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Height

1.5mm

Width

4mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Length

5mm

Country of Origin

Philippines

Product details

300W Unidirectional TVS Array, SMDA Series

300 Watts peak pulse power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Protects unidirectional data I/O lines

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,165.00

€ 2.33 Each (On a Reel of 500) (Exc. VAT)

€ 1,374.70

€ 2.749 Each (On a Reel of 500) (inc. VAT)

Semtech SMDA05.TBT, Quad-Element Uni-Directional TVS Diode, 300W, 8-Pin SOIC

€ 1,165.00

€ 2.33 Each (On a Reel of 500) (Exc. VAT)

€ 1,374.70

€ 2.749 Each (On a Reel of 500) (inc. VAT)

Semtech SMDA05.TBT, Quad-Element Uni-Directional TVS Diode, 300W, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Isolated

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

5V

Pin Count

8

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Height

1.5mm

Width

4mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Length

5mm

Country of Origin

Philippines

Product details

300W Unidirectional TVS Array, SMDA Series

300 Watts peak pulse power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Protects unidirectional data I/O lines

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more