Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2 A Max, 780Ω

Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
7000V
Maximum Switching Voltage DC
7000V dc
Coil Resistance
780Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV ac/dc
Special Features
Excellent AC Characteristics
Operating Time Including Bounce
3ms
Maximum Switching Power DC
50 W
Terminal Type
Through Hole
Contact Material
Tungsten
Contact Resistance
250 mΩ
Life
1000000 (Electrical)Cycles
Operating Temperature Range
-20 → +70°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching
€ 90.67
€ 90.67 Each (Exc. VAT)
€ 106.99
€ 106.99 Each (inc. VAT)
1
€ 90.67
€ 90.67 Each (Exc. VAT)
€ 106.99
€ 106.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | € 90.67 |
| 25 - 99 | € 87.99 |
| 100+ | € 80.55 |
Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
7000V
Maximum Switching Voltage DC
7000V dc
Coil Resistance
780Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV ac/dc
Special Features
Excellent AC Characteristics
Operating Time Including Bounce
3ms
Maximum Switching Power DC
50 W
Terminal Type
Through Hole
Contact Material
Tungsten
Contact Resistance
250 mΩ
Life
1000000 (Electrical)Cycles
Operating Temperature Range
-20 → +70°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching

