E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sensirion SHT4x Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1%, 4 Pins

RS Stock No.: 262-5418Brand: SensirionManufacturers Part No.: 3.000.820
brand-logo

Technical Document

Specifications

Sensor Function

Humidity, Temperature

Output Type

Digital

Interface Type

I2C

Accuracy

±1%

Mounting Type

Surface Mount

Pin Count

4

Series

SHT4x

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6,925.00

€ 2.77 Each (On a Reel of 2500) (Exc. VAT)

€ 8,171.50

€ 3.269 Each (On a Reel of 2500) (inc. VAT)

Sensirion SHT4x Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1%, 4 Pins

€ 6,925.00

€ 2.77 Each (On a Reel of 2500) (Exc. VAT)

€ 8,171.50

€ 3.269 Each (On a Reel of 2500) (inc. VAT)

Sensirion SHT4x Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1%, 4 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Humidity, Temperature

Output Type

Digital

Interface Type

I2C

Accuracy

±1%

Mounting Type

Surface Mount

Pin Count

4

Series

SHT4x

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more