Sensirion SDP33 Series Pressure Sensor, -15mbar Min, 1500Pa Max, I2C Output, Differential Reading

RS Stock No.: 174-9068Brand: SensirionManufacturers Part No.: SDP33-1500Pa-TR-250pcs
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

-15mbar

Maximum Pressure Reading

1500Pa

Accuracy

6 %

Output Type

I2C

Media Measured

Air, N2, O2

Process Connection

2 mm Tube

Response Time

3 ms

Maximum Current

5.5 mA

Series

SDP33

Supply Voltage

5.5 V

Interface

I2C

Housing Material

Epoxy-Based Resin, Glass, LCP

Minimum Operating Temperature

-40°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 8,245.00

€ 32.98 Each (On a Reel of 250) (Exc. VAT)

€ 9,729.10

€ 38.916 Each (On a Reel of 250) (inc. VAT)

Sensirion SDP33 Series Pressure Sensor, -15mbar Min, 1500Pa Max, I2C Output, Differential Reading

€ 8,245.00

€ 32.98 Each (On a Reel of 250) (Exc. VAT)

€ 9,729.10

€ 38.916 Each (On a Reel of 250) (inc. VAT)

Sensirion SDP33 Series Pressure Sensor, -15mbar Min, 1500Pa Max, I2C Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

-15mbar

Maximum Pressure Reading

1500Pa

Accuracy

6 %

Output Type

I2C

Media Measured

Air, N2, O2

Process Connection

2 mm Tube

Response Time

3 ms

Maximum Current

5.5 mA

Series

SDP33

Supply Voltage

5.5 V

Interface

I2C

Housing Material

Epoxy-Based Resin, Glass, LCP

Minimum Operating Temperature

-40°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland