Serious 6mm 30mm Dia. Vulcanised Rubber Levelling Adjustable Foot, 30kg Static Load Capacity 0° Tilt Angle

RS Stock No.: 281-9791Brand: SeriousManufacturers Part No.: 10413
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

Serious

Static Load Capacity

30kg

Thread Size

6mm

Thread Length

1.5mm

Application

Levelling

Tilt Angle

Foot Material

Vulcanised Rubber

Diameter

30mm

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 14.66

€ 14.66 Each (Exc. VAT)

€ 17.30

€ 17.30 Each (inc. VAT)

Serious 6mm 30mm Dia. Vulcanised Rubber Levelling Adjustable Foot, 30kg Static Load Capacity 0° Tilt Angle

€ 14.66

€ 14.66 Each (Exc. VAT)

€ 17.30

€ 17.30 Each (inc. VAT)

Serious 6mm 30mm Dia. Vulcanised Rubber Levelling Adjustable Foot, 30kg Static Load Capacity 0° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Serious

Static Load Capacity

30kg

Thread Size

6mm

Thread Length

1.5mm

Application

Levelling

Tilt Angle

Foot Material

Vulcanised Rubber

Diameter

30mm

Country of Origin

Sweden