SES Sterling Earthing Strap Tinned Bronze 8 → 28mm Diameter, 2.5 → 6mm² Wire Range

RS Stock No.: 236-5264Brand: SES SterlingManufacturers Part No.: 06190007000
brand-logo
View all in Earthing Straps

Technical Document

Specifications

Material

Tinned Bronze

Minimum Wire CSA

2.5mm²

Maximum Wire CSA

6mm²

Minimum Diameter

8mm

Maximum Diameter

28mm

Wire CSA Range

2.5 → 6mm²

Diameter Range

8 → 28mm

Country of Origin

France

Product details

Earth Straps

Unique concept for maintaining earth continuity through its system of double clamping
Wide range of conductors per type of earth strap (2.5 - 6mm²)
Strap material: tinned bronze
Cap and screw material: electroalvanised steel

Stock information temporarily unavailable.

€ 149.46

€ 149.46 1 Bag of 20 (Exc. VAT)

€ 176.36

€ 176.36 1 Bag of 20 (inc. VAT)

SES Sterling Earthing Strap Tinned Bronze 8 → 28mm Diameter, 2.5 → 6mm² Wire Range

€ 149.46

€ 149.46 1 Bag of 20 (Exc. VAT)

€ 176.36

€ 176.36 1 Bag of 20 (inc. VAT)

SES Sterling Earthing Strap Tinned Bronze 8 → 28mm Diameter, 2.5 → 6mm² Wire Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 149.46
15 - 49€ 144.20
50+€ 141.74

Technical Document

Specifications

Material

Tinned Bronze

Minimum Wire CSA

2.5mm²

Maximum Wire CSA

6mm²

Minimum Diameter

8mm

Maximum Diameter

28mm

Wire CSA Range

2.5 → 6mm²

Diameter Range

8 → 28mm

Country of Origin

France

Product details

Earth Straps

Unique concept for maintaining earth continuity through its system of double clamping
Wide range of conductors per type of earth strap (2.5 - 6mm²)
Strap material: tinned bronze
Cap and screw material: electroalvanised steel