SES Sterling Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 100m Length

RS Stock No.: 438-1870Brand: SES SterlingManufacturers Part No.: 06240005010Distrelec Article No.: 30399753
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

8mm

Colour

Black

Material

PET

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

16mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+130°C

Distrelec Product Id

30399753

Country of Origin

France

Product details

Halogen-free braided sheaths

Range of braided sheaths for cable diameters from 3 → 32 mm.
These sheaths are available in distribution boxes of 100, 50 or 25 metres.
8 sizes of sheath are available, all black in colour.

Stock information temporarily unavailable.

€ 218.78

€ 218.78 1 Box of 100 Metres (Exc. VAT)

€ 258.16

€ 258.16 1 Box of 100 Metres (inc. VAT)

SES Sterling Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 100m Length

€ 218.78

€ 218.78 1 Box of 100 Metres (Exc. VAT)

€ 258.16

€ 258.16 1 Box of 100 Metres (inc. VAT)

SES Sterling Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 100m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 218.78
15 - 49€ 211.03
50+€ 207.47

Technical Document

Specifications

Sleeve Diameter

8mm

Colour

Black

Material

PET

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

16mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+130°C

Distrelec Product Id

30399753

Country of Origin

France

Product details

Halogen-free braided sheaths

Range of braided sheaths for cable diameters from 3 → 32 mm.
These sheaths are available in distribution boxes of 100, 50 or 25 metres.
8 sizes of sheath are available, all black in colour.