Technical Document
Specifications
Brand
SES SterlingThread Size
PG11
Maximum Cable Diameter
12mm
Minimum Cable Diameter
5.5mm
Material
Nickel Plated Brass
Colour
Metallic
Series
A1
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100 °C
Country of Origin
Switzerland
Product details
Sealed Cable Glands - IP 68
From SES, the A1 series of IP68 metal cable glands designed for use with unarmoured electrical cable. Rugged in construction the tough cable glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained at all times. Constructed from nickel plated brass with a double entry seal the A1 series have full-range tightening, providing excellent environmental protection for the harshest of applications.
Features and benefits
• IP68, 10 Bar
• Nickel-plated brass
• Choice of PG or Metric thread
• For use with Non-armoured cable
• Excellent vibration resistance
• Double seal protection
• Inner seal TPE
• NBR O-ring
• Wide temperature range
-40° C to + 100°C for metric threads
-20°C to + 100°C for PG threads
Applications
Cable glands are used in all manner of industrial applications to terminate and seal cable into electrical equipment, panels, and enclosures. They are vital components, ensuring cables are fitted and secured correctly. Some of the most common areas are:
• Laboratory probes
• Measuring equipment
• Robotics
• Food and beverage
• Alarm systems
Environment
The SES A1 series of metal cable glands have an ingress rating of IP68. This means the cable glands are protected against dust and particles and are water-proof even in shallow submersion. This makes the A1 series of cable glands ideal for outdoor harsh environments.
• Part number 364-6902 is an M6 gland with 2 to 2.5 mm cable acceptance
• Part number 364-6924 is an M6 gland with a 2.5 to 3 mm cable acceptance
• Part number 364-6952 is an M8 gland with a 3.5 to 5 mm cable acceptance
• Part number 364-6974 is an M10 gland with a 4 to 6 mm cable acceptance
• Part number 161-2878 is a PG9 gland with a 6 to 8.8 mm cable acceptance
• Part number 195-1511 is a PG11 gland with a 5 to 12 mm cable acceptance
• Part number 161-2884 is a PG13 gland with a 9 to 11 mm cable acceptance
• Part number 204-7168 is a PG16 gland with an 8 to 15 mm cable acceptance
• Part number 204-7174 is a PG21 gland with a 13 to 16.5 mm cable acceptance
• Part number 205-1381 is a PG29 gland with an 18 to 25.5 mm cable acceptance
Approvals
EN50262 (metric thread)
€ 14.91
€ 14.91 Each (Exc. VAT)
€ 17.59
€ 17.59 Each (inc. VAT)
1
€ 14.91
€ 14.91 Each (Exc. VAT)
€ 17.59
€ 17.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 14.91 |
5 - 9 | € 14.41 |
10+ | € 14.12 |
Technical Document
Specifications
Brand
SES SterlingThread Size
PG11
Maximum Cable Diameter
12mm
Minimum Cable Diameter
5.5mm
Material
Nickel Plated Brass
Colour
Metallic
Series
A1
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100 °C
Country of Origin
Switzerland
Product details
Sealed Cable Glands - IP 68
From SES, the A1 series of IP68 metal cable glands designed for use with unarmoured electrical cable. Rugged in construction the tough cable glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained at all times. Constructed from nickel plated brass with a double entry seal the A1 series have full-range tightening, providing excellent environmental protection for the harshest of applications.
Features and benefits
• IP68, 10 Bar
• Nickel-plated brass
• Choice of PG or Metric thread
• For use with Non-armoured cable
• Excellent vibration resistance
• Double seal protection
• Inner seal TPE
• NBR O-ring
• Wide temperature range
-40° C to + 100°C for metric threads
-20°C to + 100°C for PG threads
Applications
Cable glands are used in all manner of industrial applications to terminate and seal cable into electrical equipment, panels, and enclosures. They are vital components, ensuring cables are fitted and secured correctly. Some of the most common areas are:
• Laboratory probes
• Measuring equipment
• Robotics
• Food and beverage
• Alarm systems
Environment
The SES A1 series of metal cable glands have an ingress rating of IP68. This means the cable glands are protected against dust and particles and are water-proof even in shallow submersion. This makes the A1 series of cable glands ideal for outdoor harsh environments.
• Part number 364-6902 is an M6 gland with 2 to 2.5 mm cable acceptance
• Part number 364-6924 is an M6 gland with a 2.5 to 3 mm cable acceptance
• Part number 364-6952 is an M8 gland with a 3.5 to 5 mm cable acceptance
• Part number 364-6974 is an M10 gland with a 4 to 6 mm cable acceptance
• Part number 161-2878 is a PG9 gland with a 6 to 8.8 mm cable acceptance
• Part number 195-1511 is a PG11 gland with a 5 to 12 mm cable acceptance
• Part number 161-2884 is a PG13 gland with a 9 to 11 mm cable acceptance
• Part number 204-7168 is a PG16 gland with an 8 to 15 mm cable acceptance
• Part number 204-7174 is a PG21 gland with a 13 to 16.5 mm cable acceptance
• Part number 205-1381 is a PG29 gland with an 18 to 25.5 mm cable acceptance
Approvals
EN50262 (metric thread)