SES Cable Tie, 380mm x 4.7 mm, Black Nylon, Pk-100

RS Stock No.: 137-1038Brand: SESManufacturers Part No.: 01860150010
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

SES

Length

380mm

Width

4.7 mm

Colour

Black

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Tensile Strength

220N

Series

SL

Maximum Bundle Diameter

109mm

Country of Origin

Netherlands

You may be interested in

P.O.A.

SES Cable Tie, 380mm x 4.7 mm, Black Nylon, Pk-100

P.O.A.

SES Cable Tie, 380mm x 4.7 mm, Black Nylon, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SES

Length

380mm

Width

4.7 mm

Colour

Black

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Tensile Strength

220N

Series

SL

Maximum Bundle Diameter

109mm

Country of Origin

Netherlands

You may be interested in