Technical Document
Specifications
Brand
ShowaGlove Size
7, Small
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Blue
Glove Coating
Nitrile
Number of Gloves
2
Country of Origin
Vietnam
Product details
Showa
You may be interested in
Ansell HyFlex 11-618 Black Nylon General Purpose Work Gloves, Size 8, Polyurethane CoatingBrand: Ansell
P.O.A.1 Pair (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Showa Blue Nylon General Purpose Reusable Gloves, Size 7, Small, Nitrile Coating
1
P.O.A.
Showa Blue Nylon General Purpose Reusable Gloves, Size 7, Small, Nitrile Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell HyFlex 11-618 Black Nylon General Purpose Work Gloves, Size 8, Polyurethane CoatingBrand: Ansell
P.O.A.1 Pair (Exc. VAT)
Technical Document
Specifications
Brand
ShowaGlove Size
7, Small
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Blue
Glove Coating
Nitrile
Number of Gloves
2
Country of Origin
Vietnam
Product details
Showa
You may be interested in
Ansell HyFlex 11-618 Black Nylon General Purpose Work Gloves, Size 8, Polyurethane CoatingBrand: Ansell
P.O.A.1 Pair (Exc. VAT)