SICK DBV60 Series Measuring Encoder, 1024ppr ppr, HTL/Push Pull Signal

RS Stock No.: 266-7692Brand: SICKManufacturers Part No.: 1060308
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Measuring

Pulses Per Revolution

1024ppr

Series

DBV60

Maximum Revolutions

1500rpm

Output Signal Type

HTL/Push Pull

Supply Voltage

32 V

Resolution

3.41

IP Rating

IP65

Interface

Push-Pull

Overall Height

288mm

Overall Width

219.5mm

Overall Depth

86mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Connection Type

Cable

Current Rating

30 mA

Country of Origin

Germany

Stock information temporarily unavailable.

€ 678.48

€ 678.48 Each (Exc. VAT)

€ 800.61

€ 800.61 Each (inc. VAT)

SICK DBV60 Series Measuring Encoder, 1024ppr ppr, HTL/Push Pull Signal

€ 678.48

€ 678.48 Each (Exc. VAT)

€ 800.61

€ 800.61 Each (inc. VAT)

SICK DBV60 Series Measuring Encoder, 1024ppr ppr, HTL/Push Pull Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Measuring

Pulses Per Revolution

1024ppr

Series

DBV60

Maximum Revolutions

1500rpm

Output Signal Type

HTL/Push Pull

Supply Voltage

32 V

Resolution

3.41

IP Rating

IP65

Interface

Push-Pull

Overall Height

288mm

Overall Width

219.5mm

Overall Depth

86mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Connection Type

Cable

Current Rating

30 mA

Country of Origin

Germany