SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67

RS Stock No.: 445-861Brand: SICKManufacturers Part No.: 1120177
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

13 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

13.8 kHz

Electrical Connection

8-pin, Male Connector M12

Communication Protocol

IO-LINK

Supply Voltage

28.8 V dc

LED Status Display

Yes

Housing Material

ABS, Plastic

Series

1120177

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,449.08

€ 1,449.08 Each (Exc. VAT)

€ 1,709.91

€ 1,709.91 Each (inc. VAT)

SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67

€ 1,449.08

€ 1,449.08 Each (Exc. VAT)

€ 1,709.91

€ 1,709.91 Each (inc. VAT)

SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

13 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

13.8 kHz

Electrical Connection

8-pin, Male Connector M12

Communication Protocol

IO-LINK

Supply Voltage

28.8 V dc

LED Status Display

Yes

Housing Material

ABS, Plastic

Series

1120177

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Country of Origin

Germany