SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 225-3044Brand: SICKManufacturers Part No.: YF8U14-020VA3XLEAX / 2095888
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Sheath Colour

Grey

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-5°C

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PVC

Outer Diameter

4.8mm

Minimum Bend Radius

48 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 18.32

€ 18.32 Each (Exc. VAT)

€ 21.62

€ 21.62 Each (inc. VAT)

SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

€ 18.32

€ 18.32 Each (Exc. VAT)

€ 21.62

€ 21.62 Each (inc. VAT)

SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Sheath Colour

Grey

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-5°C

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PVC

Outer Diameter

4.8mm

Minimum Bend Radius

48 mm

Country of Origin

Czech Republic